Part Details for RN202-0.3-02 by Schaffner
Overview of RN202-0.3-02 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN202-0.3-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8916
|
Newark | Choke, Com/Asym Mode, 2X12Mh, 0.3A, Inductance:12Mh, Rated Current:300Ma, Product Range:Rn Series, Svhc:No Svhc (15-Jan-2019), Approval Category:Ul, Vde, Dc Current Max:300Ma, Dc Current Rating:300Ma, Dc Resistance Max:1.275Ohm, Rohs Compliant: Yes |Schaffner RN202-0.3-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Common Mode Chokes Dual 12mH 10kHz 300mA 1.275Ohm DCR Thru-Hole RoHS: Compliant |
15 In Stock |
|
$1.0500 / $4.6300 | Buy Now |
|
Quest Components | 200 |
|
$1.5540 / $3.3600 | Buy Now | |
DISTI #
RN202-0.3-02
|
Avnet Abacus | Ind Current Compensated Choke 12mH -30% to 50% 10KHz 300mA Pin (Alt: RN202-0.3-02) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 12mH 10kHz 300mA 1.275Ohm DCR Thru-Hole RoHS: Compliant |
15 In Stock |
|
$1.0500 / $4.6300 | Buy Now |
Part Details for RN202-0.3-02
RN202-0.3-02 CAD Models
RN202-0.3-02 Part Data Attributes:
|
RN202-0.3-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN202-0.3-02
Schaffner
General Purpose Inductor, 12000uH, 50%, 2 Element, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
Length | 18.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 8.8 mm |
Alternate Parts for RN202-0.3-02
This table gives cross-reference parts and alternative options found for RN202-0.3-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN202-0.3-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN202-0.3/02 | 2 ELEMENT, 12000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | Schaffner | RN202-0.3-02 vs RN202-0.3/02 |