Part Details for RN212-1.2-02-6M8 by Schaffner
Overview of RN212-1.2-02-6M8 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN212-1.2-02-6M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5834
|
Newark | Filter, Common Mode, 6.8Mh, 1.2A, Rad, Dc Current Rating:1.2A, Product Range:Rn Series, Inductance:6.8Mh Rohs Compliant: Yes |Schaffner RN212-1.2-02-6M8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
817-2170-ND
|
DigiKey | CMC 6.8MH 1.2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
35 In Stock |
|
$1.0108 / $2.0700 | Buy Now |
DISTI #
631-RN212-1.2-02-6M8
|
Mouser Electronics | Common Mode Chokes / Filters 1.2A 6.8mH 250mOhm Vertical Choke RoHS: Compliant | 850 |
|
$1.0100 / $2.0700 | Buy Now |
DISTI #
70954154
|
RS | Choke/Filter Common Mode 1.2A 6.8mH 250mOhm Vertical RN Series | Schaffner RN212-1.2-02-6M8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 6.8mH 10kHz 1.2A 0.25Ohm DCR Thru-Hole RoHS: Compliant |
207 In Stock |
|
$0.9410 / $1.2840 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.4622 / $3.1616 | Buy Now | |
DISTI #
RN212-1.2-02-6M8
|
TME | Inductor: wire with current compensation, THT, 6.8mH, 1.2A, 250mΩ Min Qty: 1 | 1298 |
|
$1.1000 / $1.8100 | Buy Now |
DISTI #
000000000005544649
|
Sager | Common Mode Chokes / Filters 1.2A 6.8mH 250mOhm Vertical Choke Min Qty: 1 | 265 |
|
$0.9744 / $1.1500 | Buy Now |
DISTI #
RN212-1.2-02-6M8
|
Avnet Abacus | Choke, Common Mode, 6.8 mH, 1.2 A (Alt: RN212-1.2-02-6M8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now |
Part Details for RN212-1.2-02-6M8
RN212-1.2-02-6M8 CAD Models
RN212-1.2-02-6M8 Part Data Attributes
|
RN212-1.2-02-6M8
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN212-1.2-02-6M8
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L18.0XB12.5XH20.0 (mm)/L0.709XB0.492XH0.787 (inch) | |
Rated Current | 1.2 A | |
Rated Voltage | 300 V | |
Width | 12.5 mm |