Part Details for RN214-0.5-02-39M by Schaffner
Overview of RN214-0.5-02-39M by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN214-0.5-02-39M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5842
|
Newark | Filter, Common Mode, 39Mh, 0.5A, Rad, Dc Current Rating:500Ma, Product Range:Rn Series, Inductance:39Mh Rohs Compliant: Yes |Schaffner RN214-0.5-02-39M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.2700 | Buy Now |
DISTI #
817-2178-ND
|
DigiKey | CMC 39MH 500MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
577 In Stock |
|
$1.0507 / $2.1600 | Buy Now |
DISTI #
631-RN214-0.5-02-39M
|
Mouser Electronics | Common Mode Chokes / Filters 0.5A 39mH 830mOhm Vertical Choke RoHS: Compliant | 405 |
|
$1.0500 / $1.8700 | Buy Now |
DISTI #
V99:2348_17650904
|
Arrow Electronics | Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2111 | Americas - 1 |
|
$0.9966 | Buy Now |
DISTI #
70954162
|
RS | Choke/Filter Common Mode 0.5A 39mH 830mOhm Vertical RN Series | Schaffner RN214-0.5-02-39M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole RoHS: Compliant |
450 In Stock |
|
$0.9960 / $1.4460 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | 397 |
|
$1.4800 / $3.2000 | Buy Now | |
DISTI #
RN214-0.5-02-39M
|
TME | Inductor: wire with current compensation, THT, 39mH, 500mA, 83mΩ Min Qty: 1 | 12 |
|
$1.3400 / $2.2700 | Buy Now |
DISTI #
000000000005544657
|
Sager | Common Mode Chokes / Filters 0.5A 39mH 830mOhm Vertical Choke Min Qty: 1 | 0 |
|
$1.0100 / $1.2000 | Buy Now |
Part Details for RN214-0.5-02-39M
RN214-0.5-02-39M CAD Models
RN214-0.5-02-39M Part Data Attributes
|
RN214-0.5-02-39M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN214-0.5-02-39M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L23.0XB15.5XH25.0 (mm)/L0.906XB0.61XH0.984 (inch) | |
Rated Current | 0.5 A | |
Rated Voltage | 300 V | |
Width | 15.5 mm |