Part Details for RN232-2.5-02-5M6 by Schaffner
Overview of RN232-2.5-02-5M6 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN232-2.5-02-5M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5877
|
Newark | Filter, Common Mode, 5.6Mh, 2.5A, Rad, Dc Current Rating:2.5A, Product Range:Rn Series, Inductance:5.6Mh Rohs Compliant: Yes |Schaffner RN232-2.5-02-5M6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.9600 | Buy Now |
DISTI #
817-2213-ND
|
DigiKey | CMC 5.6MH 2.5A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
221 In Stock |
|
$2.1812 / $4.1000 | Buy Now |
DISTI #
631-RN232-2.5-02-5M6
|
Mouser Electronics | Common Mode Chokes / Filters 2.5A 5.6mH 86mOhm Vertical Choke RoHS: Compliant | 0 |
|
$2.1800 / $4.1000 | Order Now |
DISTI #
V99:2348_17652301
|
Arrow Electronics | Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.086Ohm DCR Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1641 | Americas - 13 |
|
$0.4100 | Buy Now |
DISTI #
70954197
|
RS | Choke/Filter Common Mode 2.5A 5.6mH 86mOhm Vertical RN Series | Schaffner RN232-2.5-02-5M6 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.086Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.1300 / $3.2300 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | 288 |
|
$3.1376 / $5.0880 | Buy Now | |
|
Quest Components | 16 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for RN232-2.5-02-5M6
RN232-2.5-02-5M6 CAD Models
RN232-2.5-02-5M6 Part Data Attributes:
|
RN232-2.5-02-5M6
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN232-2.5-02-5M6
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.3 mm | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L31.0XB18.0XH34.3 (mm)/L1.22XB0.709XH1.35 (inch) | |
Rated Current | 2.5 A | |
Rated Voltage | 300 V | |
Width | 18 mm |