Part Details for RN310012 by TE Connectivity
Overview of RN310012 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN310012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay RoHS: Compliant | 0 |
|
$26.9800 / $53.0800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 120Ohm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay RoHS: Compliant | 0 |
|
$26.9800 / $53.0800 | Buy Now |