Part Details for RN32768B40 by TROQ
Overview of RN32768B40 by TROQ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN32768B40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32.768kHz 12.5pF ��20ppm SMD2012-2P Crystals ROHS | 1890 |
|
$0.1536 / $0.2193 | Buy Now |