Part Details for RN4983 by Toshiba America Electronic Components
Overview of RN4983 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN4983
RN4983 CAD Models
RN4983 Part Data Attributes:
|
RN4983
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN4983
Toshiba America Electronic Components
TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, 2-2J1A, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-2J1A, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISITOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for RN4983
This table gives cross-reference parts and alternative options found for RN4983. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4983, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934049950125 | Small Signal Bipolar Transistor | Nexperia | RN4983 vs 934049950125 |
PUMD24 | Small Signal Bipolar Transistor | Nexperia | RN4983 vs PUMD24 |
PUMD20/T2 | Small Signal Bipolar Transistor | Nexperia | RN4983 vs PUMD20/T2 |
PUMD2,165 | PUMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | Nexperia | RN4983 vs PUMD2,165 |
PUMD2/ZLZ | PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | Nexperia | RN4983 vs PUMD2/ZLZ |
MUN5313DW1T1G | Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | RN4983 vs MUN5313DW1T1G |
934049950165 | Small Signal Bipolar Transistor | Nexperia | RN4983 vs 934049950165 |
PUMD2,115 | PUMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | Nexperia | RN4983 vs PUMD2,115 |
PUMD24/T2 | Small Signal Bipolar Transistor | Nexperia | RN4983 vs PUMD24/T2 |
BCR22PN | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | RN4983 vs BCR22PN |