Part Details for RN50C1001F by Vishay Dale
Overview of RN50C1001F by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C1001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 50ppm | 646 |
|
$0.2783 / $0.5964 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 50ppm | 10 |
|
$0.4970 / $0.5964 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 50ppm | 2011 |
|
$0.3976 / $0.9940 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 50ppm | 960 |
|
$2.4000 / $4.8000 | Buy Now |