Part Details for RN50C3921FRE5 by Vishay Intertechnologies
Overview of RN50C3921FRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C3921FRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C6107
|
Newark | Rn50C +/-50 Ppm, 3.92 Kohm, +/-1 % |Vishay RN50C3921FRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
RN50C3921FRE5
|
Avnet Americas | Res Metal Film 3.92K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN50C3921FRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.7683 | Buy Now |
DISTI #
RN50C3921FRE5
|
Avnet Americas | Res Metal Film 3.92K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN50C3921FRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.7683 | Buy Now |
Part Details for RN50C3921FRE5
RN50C3921FRE5 CAD Models
RN50C3921FRE5 Part Data Attributes:
|
RN50C3921FRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50C3921FRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |