Part Details for RN55C1212F by SEI Stackpole Electronics Inc
Overview of RN55C1212F by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RN55C1212F
RN55C1212F CAD Models
RN55C1212F Part Data Attributes
|
RN55C1212F
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN55C1212F
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Flame Retardant | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RN55C1212F
This table gives cross-reference parts and alternative options found for RN55C1212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14FTC12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C1212F vs PRNF14FTC12K1 |
RNF14FNC12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C1212F vs RNF14FNC12K1 |
NMR25F1212TRF | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RN55C1212F vs NMR25F1212TRF |
RN1/4T212.1K1%T | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C1212F vs RN1/4T212.1K1%T |
RNF14FAC12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55C1212F vs RNF14FAC12K1 |
PRNF14FBC12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C1212F vs PRNF14FBC12K1 |
RNF14FBC12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55C1212F vs RNF14FBC12K1 |
PRNF14FAC12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C1212F vs PRNF14FAC12K1 |
NMR25F1212TR | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | RN55C1212F vs NMR25F1212TR |
RNF1/4T212.1K1%A | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55C1212F vs RNF1/4T212.1K1%A |