Part Details for RN55C18R2FB14 by Vishay Intertechnologies
Overview of RN55C18R2FB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C18R2FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C8815
|
Newark | Rn55C, +/-50 Ppm, 18.2 Ohm, +/-1 % |Vishay RN55C18R2FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
RN55C18R2FB14
|
Avnet Americas | CMF-55 18.2 1% T-2 RN55C18R2F B14 - Bulk (Alt: RN55C18R2FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6939 | Buy Now |
DISTI #
71-RN55C-F-18.2
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 18.2ohms 1% 50ppm RoHS: Not Compliant | 0 |
|
$0.2170 / $0.5300 | Order Now |
|
Future Electronics | RN55 Series 18.2 Ohm ±1% 0.125 W ±50 ppm/°C Axial Military Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$2.3300 / $2.4800 | Buy Now |
DISTI #
RN55C18R2FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 18.2ohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 4000 In Stock |
|
$0.2150 | Buy Now |
Part Details for RN55C18R2FB14
RN55C18R2FB14 CAD Models
RN55C18R2FB14 Part Data Attributes
|
RN55C18R2FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C18R2FB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |