There are no models available for this part yet.
Overview of RN55C2492F by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55C2492F by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 300 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 24.9K Ohm, 200V, 1±%, 50ppm | 266 |
|
$0.1000 / $0.1600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 24.9K Ohm, 200V, 1±%, 50ppm | 199 |
|
$0.1000 / $0.1600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 24.9K Ohm, 200V, 1±%, 50ppm | 38 |
|
$0.1200 / $0.1600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 24.9K Ohm, 200V, 1±%, 50ppm | 15 |
|
$0.7224 / $0.9030 | Buy Now |
CAD Models for RN55C2492F by Vishay Dale
Related Parts for RN55C2492F
-
CMF554K9900FKEBMetal Film Resistors
-
RCR32G100JSFixed Resistors
-
CK05BX471KFixed Capacitors
-
6-146304-0Headers and Edge Type Connectors
-
FSD85-18-LTerminals and Terminal Blocks
-
1N4575Zener Diodes
-
PA07AOperational Amplifiers
-
SD18-4R7-RFixed Inductors
-
BSS131H6327Small Signal Field-Effect Transistors