Part Details for RN55C2492F by YAGEO Corporation
Overview of RN55C2492F by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C2492F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 24.9K Ohm, 200V, 1±%, 50ppm | 2140 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 24.9K Ohm, 200V, 1±%, 50ppm | 400 |
|
$0.3000 / $1.0000 | Buy Now |