There are no models available for this part yet.
Overview of RN55C3743FB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55C3743FB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55C1078
|
Newark | Resistor, metal Film,374Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN55C3743FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now | |
DISTI #
RN55C3743FB14
|
Avnet Americas | CMF-55 374K 1% T-2 RN55C3743F B14 - Bulk (Alt: RN55C3743FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1147 | Buy Now | |
DISTI #
71-RN55C3743F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 374Kohms 1% 50ppm RoHS: Not Compliant | 0 |
|
$0.2030 / $0.5300 | Order Now | |
Bristol Electronics | Min Qty: 4 | 2000 |
|
$0.3802 / $1.4625 | Buy Now | ||
Quest Components | 1600 |
|
$0.4875 / $1.9500 | Buy Now | |||
DISTI #
RN55C3743FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 374Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.2020 | Buy Now |
CAD Models for RN55C3743FB14 by Vishay Intertechnologies
Part Data Attributes for RN55C3743FB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
374000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55C3743FB14
This table gives cross-reference parts and alternative options found for RN55C3743FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C3743FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C3743FBSL | Fixed Resistor, Metal Film, 0.1W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C3743FB14 vs RN55C3743FBSL |
RN55C3743FRE6 | Fixed Resistor, | Vishay Intertechnologies | RN55C3743FB14 vs RN55C3743FRE6 |
RN55C3743FRSL | Fixed Resistor, | Vishay Intertechnologies | RN55C3743FB14 vs RN55C3743FRSL |
RN55C3743FRE5 | Fixed Resistor, Metal Film, 0.1W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C3743FB14 vs RN55C3743FRE5 |
RN55C3743FRE8 | Fixed Resistor, | Vishay Intertechnologies | RN55C3743FB14 vs RN55C3743FRE8 |