Part Details for RN55C6042D by Vishay Dale
Overview of RN55C6042D by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C6042D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.1W, 0.5%, 50PPM, 60400OHM, THROUGH HOLE MOUNT | 1574 |
|
Buy Now | |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |