Part Details for RN55D2005F by Vishay Intertechnologies
Overview of RN55D2005F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D2005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0843
|
Newark | Res, 20M, 1%, 125Mw, Axial, Metal Film, Resistance:20Mohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:200V, Resistor Element Material:Metal Film, Rohs Compliant: No |Vishay RN55D2005F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 781 |
|
$0.0900 / $0.3380 | Buy Now |