Part Details for RN55D2873FRE6 by Vishay Intertechnologies
Overview of RN55D2873FRE6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D2873FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8298
|
Newark | Fixed Resistor, Metal Film, 0.125W, 287000Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay RN55D2873FRE6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.3810 | Buy Now |
DISTI #
71-RN55D2873F/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 287Kohms 1% 100ppm RoHS: Not Compliant | 4882 |
|
$0.0800 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 287 kOhm ±1% - 0.125W - ±100ppm/°C - Axial - Through Hole - Tape&Reel |
10000 Partner Stock |
|
$0.0510 / $0.1525 | Buy Now |
DISTI #
VISHAY RN55D2873FRE6
|
PEI Genesis | Fixed Resistor | 10000 |
|
Buy Now |
Part Details for RN55D2873FRE6
RN55D2873FRE6 CAD Models
RN55D2873FRE6 Part Data Attributes:
|
RN55D2873FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D2873FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |