Part Details for RN55D4020F by Vishay Intertechnologies
Overview of RN55D4020F by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D4020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 761 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 402 Ohm, 200V, 1±%, 100ppm | 82 |
|
$0.1200 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 402 Ohm, 200V, 1±%, 100ppm | 4640 |
|
$0.0400 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1367 |
|
RFQ | |
DISTI #
RN55D4020F
|
Direct Components, Inc. | 1900 |
|
RFQ |
Part Details for RN55D4020F
RN55D4020F CAD Models
RN55D4020F Part Data Attributes:
|
RN55D4020F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D4020F
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |