There are no models available for this part yet.
Overview of RN55D6340F by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D6340F by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thick Film, 634 Ohm, 200V, 1±%, 100ppm | 96 |
|
$0.1000 / $0.1600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 634 Ohm, 200V, 1±%, 100ppm (Also Known As: RN55D6340FB14) | 96 |
|
$0.1000 / $0.1600 | Buy Now |