Part Details for RN55D8253FB14 by Vishay Intertechnologies
Overview of RN55D8253FB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D8253FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55D8253FB14
|
Avnet Americas | Res Metal Film 825K Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55D8253FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 / $3.3957 | Buy Now |
DISTI #
71-RN55D-F-825K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 825Kohms 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.1880 / $0.5200 | Order Now |
|
Quest Components | 68 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
RN55D8253FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 825Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1500 In Stock |
|
$0.1870 | Buy Now |
DISTI #
RN55D8253FB14
|
Avnet Americas | Res Metal Film 825K Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55D8253FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 / $3.3957 | Buy Now |