Part Details for RN55E1004BB14 by Vishay Intertechnologies
Overview of RN55E1004BB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55E1004BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8678
|
Newark | Rn55E, +/-25 Ppm, 1.00 Mohm, +/-0.1 % |Vishay RN55E1004BB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $1.0200 | Buy Now |
DISTI #
RN55E1004BB14
|
Avnet Americas | Res Metal Film 1M Ohm 0.1% 1/10W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55E1004BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5562 / $4.7848 | Buy Now |
DISTI #
71-RN55E1004B
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 1Mohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.7300 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3300 | Buy Now |
DISTI #
RN55E1004BB14
|
TTI | Metal Film Resistors - Through Hole 1/10watt 1Mohms .1% 25ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.7300 | Buy Now |
DISTI #
RN55E1004BB14
|
Avnet Americas | Res Metal Film 1M Ohm 0.1% 1/10W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55E1004BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5562 / $4.7848 | Buy Now |