Part Details for RN55E1583BB14 by Vishay Intertechnologies
Overview of RN55E1583BB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55E1583BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P9781
|
Newark | Cmf-55 158K .1% T-9 Rn55E1583B B14 |Vishay RN55E1583BB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.5930 | Buy Now |
DISTI #
RN55E1583BB14
|
Avnet Americas | METAL FILM,1/8W,158K,.1%,25PPM,BULK - Bulk (Alt: RN55E1583BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3281 / $3.3957 | Buy Now |
DISTI #
71-RN55E1583B
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 158Kohms .1% 25ppm RoHS: Not Compliant | 94 |
|
$0.7500 / $1.1000 | Buy Now |
DISTI #
V37:1799_10400894
|
Arrow Electronics | Res Metal Film 158K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2328 | Americas - 4900 |
|
$0.3765 / $2.3364 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks | 0 |
|
$2.3600 | Buy Now |
DISTI #
69237384
|
Verical | Res Metal Film 158K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 4900 |
|
$2.3364 | Buy Now |
DISTI #
RN55E1583BB14
|
TTI | Metal Film Resistors - Through Hole 1/10watt 158Kohms .1% 25ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1000 In Stock |
|
$0.7380 | Buy Now |
Part Details for RN55E1583BB14
RN55E1583BB14 CAD Models
RN55E1583BB14 Part Data Attributes
|
RN55E1583BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55E1583BB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55E1583BB14
This table gives cross-reference parts and alternative options found for RN55E1583BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55E1583BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55E1583BRE7 | Fixed Resistor, Metal Film, 0.1W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55E1583BB14 vs RN55E1583BRE7 |
RN55E1583BRSL | Fixed Resistor, Metal Film, 0.1W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55E1583BB14 vs RN55E1583BRSL |