Datasheets
RN55E1983BB14 by:

Fixed Resistor,

Part Details for RN55E1983BB14 by Vishay Intertechnologies

Overview of RN55E1983BB14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN55E1983BB14

Part # Distributor Description Stock Price Buy
DISTI # 50P0298
Newark Cmf-55 198K .1% T-9 Rn55E1983B B14 |Vishay RN55E1983BB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5930
  • 500 $0.5020
  • 1,000 $0.4430
  • 2,500 $0.4050
$0.4050 / $0.5930 Buy Now
DISTI # RN55E1983BB14
Avnet Americas Res Metal Film 198K Ohm 0.1% 1/10W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55E1983BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 100 $3.3957
  • 200 $3.2868
  • 400 $3.1779
  • 600 $1.1191
  • 800 $1.0758
  • 1,000 $0.6291
  • 10,000 $0.3281
$0.3281 / $3.3957 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks 0
  • 100 $2.3600
$2.3600 Buy Now

Part Details for RN55E1983BB14

RN55E1983BB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN55E1983BB14 Part Data Attributes

RN55E1983BB14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RN55E1983BB14 Vishay Intertechnologies Fixed Resistor,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 35 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.29 mm
Package Length 6.1 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-R-10509
Resistance 198000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN55E1983BB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN55E1983BB14 by Vishay Intertechnologies

  • Please alert me when RN55E1983BB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN55E1983BB14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN55E1983BB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN55E1983BB14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN55E1983BB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN55E1983BB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: