Part Details for RN55E1983BRE8 by Vishay Intertechnologies
Overview of RN55E1983BRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55E1983BRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P0302
|
Newark | Cmf-55 198K .1% T-9 Rn55E1983B Re8 |Vishay RN55E1983BRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 / $0.5200 | Buy Now |
DISTI #
RN55E1983BRE8
|
Avnet Americas | CMF-55 198K .1% T-9 RN55E1983B RE8 - Tape and Reel (Alt: RN55E1983BRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6025 | Buy Now |
Part Details for RN55E1983BRE8
RN55E1983BRE8 CAD Models
RN55E1983BRE8 Part Data Attributes
|
RN55E1983BRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55E1983BRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 198000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55E1983BRE8
This table gives cross-reference parts and alternative options found for RN55E1983BRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55E1983BRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55E1983BBSL | Fixed Resistor, | Vishay Intertechnologies | RN55E1983BRE8 vs RN55E1983BBSL |
RN55E1983BRSL | Fixed Resistor, | Vishay Intertechnologies | RN55E1983BRE8 vs RN55E1983BRSL |
RN55E1983BB14 | Fixed Resistor, | Vishay Intertechnologies | RN55E1983BRE8 vs RN55E1983BB14 |
RN55E1983BRE6 | Fixed Resistor, | Vishay Intertechnologies | RN55E1983BRE8 vs RN55E1983BRE6 |
RN55E1983BRE7 | Fixed Resistor, | Vishay Intertechnologies | RN55E1983BRE8 vs RN55E1983BRE7 |