-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C7010
|
Newark | Rn60D, +/-100 Ppm, 300 Ohm, +/-1 % Rohs Compliant: No |Vishay RN60D3000FB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.1940 | Buy Now |
DISTI #
RN60D3000FB14
|
Avnet Americas | RES MTLFLM CMF-60 300 1% T-1 RN60D3000F B14 - Bulk (Alt: RN60D3000FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.2058 | Buy Now |
DISTI #
71-RN60D3000F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 300ohms 1% 100ppm RoHS: Not Compliant | 345 |
|
$0.1080 / $0.5600 | Buy Now |
DISTI #
V72:2272_10418792
|
Arrow Electronics | Res Metal Film 300 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 1852 Container: Cut Strips | Americas - 262 |
|
$0.3054 / $0.5165 | Buy Now |
DISTI #
V79:2366_26615258
|
Arrow Electronics | Res Metal Film 300 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1852 | Americas - 20 |
|
$0.0878 / $0.2808 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.2552 / $0.5670 | Buy Now | |
|
Quest Components | 560 |
|
$0.1680 / $0.8400 | Buy Now | |
DISTI #
RN60D3000FB14
|
TTI | Metal Film Resistors - Through Hole 1/4watt 300ohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 500 In Stock |
|
$0.2120 | Buy Now |
DISTI #
RN60D3000FB14
|
Avnet Americas | RES MTLFLM CMF-60 300 1% T-1 RN60D3000F B14 - Bulk (Alt: RN60D3000FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.2058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN60D3000FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60D3000FB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |