Part Details for RN60D3003FR08 by Vishay Intertechnologies
Overview of RN60D3003FR08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D3003FR08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C1533
|
Newark | Rn60D, +/-100 Ppm, 300 Kohm, +/-1 % |Vishay RN60D3003FR08 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2520 | Buy Now |
DISTI #
RN60D3003FR08
|
Avnet Americas | CMF-60 300K 1% T-1 RN60D3003F R08 - Tape and Reel (Alt: RN60D3003FR08) Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1692 | Buy Now |