Part Details for RN60E1401BRE8 by Vishay Intertechnologies
Overview of RN60E1401BRE8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60E1401BRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P7779
|
Newark | Cmf-60 1.4K .1% T-9 Rn60E1401B Re8 |Vishay RN60E1401BRE8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 / $0.5700 | Buy Now |
DISTI #
RN60E1401BRE8
|
Avnet Americas | Res Metal Film 1.4K Ohm 0.1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN60E1401BRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 / $0.9518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks | 0 |
|
$0.6610 | Buy Now |
Part Details for RN60E1401BRE8
RN60E1401BRE8 CAD Models
RN60E1401BRE8 Part Data Attributes
|
RN60E1401BRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60E1401BRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 75 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RN60E1401BRE8
This table gives cross-reference parts and alternative options found for RN60E1401BRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60E1401BRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60E1401BRE7 | Fixed Resistor, Metal Film, 0.125W, 1400ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E1401BRE8 vs RN60E1401BRE7 |