Part Details for RN60E1501BRE7 by Vishay Intertechnologies
Overview of RN60E1501BRE7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60E1501BRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P7800
|
Newark | Cmf-60 1.5K .1% T-9 Rn60E1501B Re7 |Vishay RN60E1501BRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 / $0.6440 | Buy Now |
DISTI #
RN60E1501BRE7
|
Avnet Americas | Res Metal Film 1.5K Ohm 0.1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN60E1501BRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 / $0.9518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks | 0 |
|
$0.6610 | Buy Now |
Part Details for RN60E1501BRE7
RN60E1501BRE7 CAD Models
RN60E1501BRE7 Part Data Attributes
|
RN60E1501BRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60E1501BRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 75 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |