Datasheets
RN60E2001FRE7 by:

Fixed Resistor,

Part Details for RN60E2001FRE7 by Vishay Intertechnologies

Overview of RN60E2001FRE7 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN60E2001FRE7

Part # Distributor Description Stock Price Buy
DISTI # 50P7921
Newark Cmf-60 2K 1% T-9 Rn60E2001F Re7 |Vishay RN60E2001FRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3790
  • 5,000 $0.3700
  • 10,000 $0.3420
  • 20,000 $0.3190
  • 30,000 $0.2970
  • 50,000 $0.2840
$0.2840 / $0.3790 Buy Now
DISTI # RN60E2001FRE7
Avnet Americas Res Metal Film 2K Ohm 1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN60E2001FRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.6466
  • 3,000 $0.6258
  • 6,000 $0.3451
  • 9,000 $0.3332
  • 12,000 $0.2637
  • 15,000 $0.2513
  • 150,000 $0.2389
$0.2389 / $0.6466 Buy Now

Part Details for RN60E2001FRE7

RN60E2001FRE7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN60E2001FRE7 Part Data Attributes

RN60E2001FRE7 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RN60E2001FRE7 Vishay Intertechnologies Fixed Resistor,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 50 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 3.68 mm
Package Length 8.74 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Reference Standard MIL-R-10509
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RN60E2001FRE7

This table gives cross-reference parts and alternative options found for RN60E2001FRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60E2001FRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN60E2001FRE5 Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN60E2001FRE7 vs RN60E2001FRE5
RN60E2001FRE8 Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN60E2001FRE7 vs RN60E2001FRE8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN60E2001FRE7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN60E2001FRE7 by Vishay Intertechnologies

  • Please alert me when RN60E2001FRE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN60E2001FRE7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN60E2001FRE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN60E2001FRE7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN60E2001FRE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN60E2001FRE7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: