Part Details for RN65C22R6FRE6 by Vishay Intertechnologies
Overview of RN65C22R6FRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65C22R6FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8365
|
Newark | Resistor |Vishay RN65C22R6FRE6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.8330 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 22.6 Ohm ±1% - 0.5W - ±50ppm/°C - Axial - Through Hole - Tape&Reel |
1000 Partner Stock |
|
$0.2122 / $0.6355 | Buy Now |
DISTI #
VISHAY RN65C22R6FRE6
|
PEI Genesis | Metal Film Resistor | 1000 |
|
Buy Now |