Part Details for RN65C2500DB14 by Vishay Intertechnologies
Overview of RN65C2500DB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65C2500DB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T7310
|
Newark | Cmf-65 250 .5% T-2 Rn65C2500D B14 |Vishay RN65C2500DB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $0.7580 | Buy Now |
DISTI #
RN65C2500DB14
|
Avnet Americas | Resistor, 250 Ohm, ± 0.5%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN65C2500DB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4347 / $0.8489 | Buy Now |
DISTI #
RN65C2500DB14
|
Avnet Americas | Resistor, 250 Ohm, ± 0.5%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN65C2500DB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4347 / $0.8489 | Buy Now |
DISTI #
RN65C2500DB14
|
Avnet Americas | Resistor, 250 Ohm, ± 0.5%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN65C2500DB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4347 / $0.8489 | Buy Now |
DISTI #
RN65C2500DB14
|
Avnet Abacus | Resistor, 250 Ohm, � 0.5%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: RN65C2500DB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN65C2500DB14
RN65C2500DB14 CAD Models
RN65C2500DB14 Part Data Attributes
|
RN65C2500DB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65C2500DB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |