Part Details for RN65E5003BB14 by Vishay Intertechnologies
Overview of RN65E5003BB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65E5003BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8325
|
Newark | Cmf-65 500K .1% T-9 Rn65E5003B B14 |Vishay RN65E5003BB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
RN65E5003BB14
|
Avnet Americas | RES MTLFLM CMF-65 500K .1% T-9 RN65E5003B B14 - Bulk (Alt: RN65E5003BB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7290 / $1.2914 | Buy Now |
DISTI #
71-RN65E5003B
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 500Kohms .1% 25ppm RoHS: Not Compliant | 1847 |
|
$0.9690 / $2.3600 | Buy Now |
DISTI #
RN65E5003BB14
|
TTI | Metal Film Resistors - Through Hole 1/4watt 500Kohms .1% 25ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1000 In Stock |
|
$1.5500 | Buy Now |
Part Details for RN65E5003BB14
RN65E5003BB14 CAD Models
RN65E5003BB14 Part Data Attributes
|
RN65E5003BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65E5003BB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |