Part Details for RN73C1J357KBTD by TE Connectivity
Overview of RN73C1J357KBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J357KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7735
|
Newark | Res, 357K, 0.1%, 0.063W, Thin Film, 0603, Resistance:357Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J357KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3080 / $0.3900 | Buy Now |
DISTI #
52AK7736
|
Newark | Res, 357K, 0.1%, 0.063W, Thin Film, 0603, Resistance:357Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J357KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.3900 | Buy Now |
DISTI #
A124742CT-ND
|
DigiKey | RES SMD 357K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
46032 In Stock |
|
$0.2234 / $0.5100 | Buy Now |
DISTI #
5-1879207-4
|
Avnet Americas | RN 0603 357K 0.1% 10PPM 5K RL - Tape and Reel (Alt: 5-1879207-4) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now |
DISTI #
279-RN73C1J357KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 357K 0.1% 10PPM 5K RL RoHS: Compliant | 6916 |
|
$0.2110 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RN 0603 357K 0.1% 10PPM 5K RL RoHS: Compliant |
10000 In Stock |
|
$0.1950 / $0.2204 | Buy Now |
DISTI #
C1S114408892799
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.2190 | Buy Now |
|
Master Electronics | RN 0603 357K 0.1% 10PPM 5K RL RoHS: Compliant |
10000 In Stock |
|
$0.1950 / $0.2204 | Buy Now |
Part Details for RN73C1J357KBTD
RN73C1J357KBTD CAD Models
RN73C1J357KBTD Part Data Attributes
|
RN73C1J357KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J357KBTD
TE Connectivity
RES SMD 357K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |