Part Details for RN73C1J453KBTD by TE Connectivity
Overview of RN73C1J453KBTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J453KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124752CT-ND
|
DigiKey | RES SMD 453K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18891 In Stock |
|
$0.2321 / $0.7700 | Buy Now |
DISTI #
6-1879207-4
|
Avnet Americas | RN 0603 453K 0.1% 10PPM 5K RL (Alt: 6-1879207-4) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2075 / $0.2273 | Buy Now |
DISTI #
279-RN73C1J453KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 453K 0.1% 10PPM 5K RL RoHS: Compliant | 6491 |
|
$0.2170 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RN 0603 453K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
DISTI #
6-1879207-4
|
Avnet Americas | RN 0603 453K 0.1% 10PPM 5K RL (Alt: 6-1879207-4) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2075 / $0.2273 | Buy Now |
|
Master Electronics | RN 0603 453K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
Part Details for RN73C1J453KBTD
RN73C1J453KBTD CAD Models
RN73C1J453KBTD Part Data Attributes:
|
RN73C1J453KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J453KBTD
TE Connectivity
RES SMD 453K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |