Part Details for RNA4A8E151JT by Kyocera AVX Components
Overview of RNA4A8E151JT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNA4A8E151JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT | 380000 |
|
$0.0210 / $0.0800 | Buy Now |
Part Details for RNA4A8E151JT
RNA4A8E151JT CAD Models
RNA4A8E151JT Part Data Attributes:
|
RNA4A8E151JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RNA4A8E151JT
Kyocera AVX Components
RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 150 Ω | |
Manufacturer Series | RNA4A | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RNA4A8E | |
Size Code | 1608 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |