Part Details for RNBD350PE-I100 by Microchip Technology Inc
Overview of RNBD350PE-I100 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNBD350PE-I100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-RNBD350PE-I100-ND
|
DigiKey | BLUETOOTH LE 5.2 RN MODULE, PCB Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-RNBD350PE-I100
|
Mouser Electronics | Bluetooth Modules - 802.15.1 RNBD350 RF-Certified Bluetooth 5.2 Low Energy Module based on PIC32CX-BZ3 SoC, PCB Antenna RoHS: Compliant | 0 |
|
$6.1900 / $6.7800 | Order Now |
DISTI #
RNBD350PE-I100
|
Microchip Technology Inc | 30LD, Bluetooth LE and ZIbee module with 13.4mm * 18.7mm with FW1.0, Projected EOL: 2049-05-03 RoHS: Compliant pbFree: Yes |
78 Alternates Available |
|
$4.8500 / $6.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 84 Package Multiple: 84 | 0 |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $9.9000 | Buy Now |
|
Ameya Holding Limited | 17 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7900 / $9.9000 | Buy Now |