Part Details for RNC50H1072FS by Vishay Dale
Overview of RNC50H1072FS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1072FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 10.7K Ohm, 200V, 1±%, 50ppm | 289 |
|
$0.3080 / $0.6600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.7K Ohm, 200V, 1±%, 50ppm | 139 |
|
$0.3080 / $0.6600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.7K Ohm, 200V, 1±%, 50ppm | 88 |
|
$0.4400 / $0.6600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.7K Ohm, 200V, 1±%, 50ppm | 153 |
|
$0.8698 / $1.7395 | Buy Now |