Part Details for RNC50H1501FS by Vishay Intertechnologies
Overview of RNC50H1501FS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1501FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 200V, 1±%, 50ppm | 1000 |
|
$0.2750 / $0.6600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 200V, 1±%, 50ppm | 76 |
|
$1.0500 / $2.1000 | Buy Now |
Part Details for RNC50H1501FS
RNC50H1501FS CAD Models
RNC50H1501FS Part Data Attributes
|
RNC50H1501FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1501FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1501FS
This table gives cross-reference parts and alternative options found for RNC50H1501FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1501FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC501K5000FHEK500 | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501FS vs ERC501K5000FHEK500 |
RNC50H1501FSRE8 | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501FS vs RNC50H1501FSRE8 |
RNC50H1501FSRE6 | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501FS vs RNC50H1501FSRE6 |
RNC50H1501FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FS vs RNC50H1501FRB14 |
RNC50H1501FSRE631 | RES,AXIAL,METAL FILM,1.5K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H1501FS vs RNC50H1501FSRE631 |
RNR50H1501FMBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FS vs RNR50H1501FMBSL |
RNC50H1501FSRE831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1501FS vs RNC50H1501FSRE831 |
RNC50H1501FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FS vs RNC50H1501FS |
RNC50H1501FSR3831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1501FS vs RNC50H1501FSR3831 |
RNC50H1501FSBSL | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501FS vs RNC50H1501FSBSL |