Part Details for RNC50H1820FSRE531 by Vishay Intertechnologies
Overview of RNC50H1820FSRE531 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1820FSRE531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H1820FSRE531
|
Avnet Americas | Res Metal Film 182 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H1820FSRE531) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1435 / $1.9380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3500 | Buy Now |
DISTI #
RNC50H1820FSRE531
|
Avnet Americas | Res Metal Film 182 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H1820FSRE531) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1435 / $1.9380 | Buy Now |
DISTI #
RNC50H1820FSRE531
|
Avnet Americas | Res Metal Film 182 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H1820FSRE531) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1435 / $1.9380 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for RNC50H1820FSRE531
RNC50H1820FSRE531 CAD Models
RNC50H1820FSRE531 Part Data Attributes
|
RNC50H1820FSRE531
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1820FSRE531
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1820FSRE531
This table gives cross-reference parts and alternative options found for RNC50H1820FSRE531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1820FSRE531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1820FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1820FSRE531 vs RNC50H1820FRB14 |
RNC50H1820FRB14 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1820FSRE531 vs RNC50H1820FRB14 |
RNC50H1820FSR3831 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1820FSRE531 vs RNC50H1820FSR3831 |
RNC50H1820FSB1431 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1820FSRE531 vs RNC50H1820FSB1431 |
RNC50H1820FSRE6 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1820FSRE531 vs RNC50H1820FSRE6 |
RNC50H1820FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1820FSRE531 vs RNC50H1820FSBSL31 |
ERC50182R00FHEB500 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1820FSRE531 vs ERC50182R00FHEB500 |
RNC50H1820FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1820FSRE531 vs RNC50H1820FSR36 |
RNC50H1820FSBSL31 | RES,AXIAL,METAL FILM,182 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H1820FSRE531 vs RNC50H1820FSBSL31 |
ERC50182R00FHEK500 | Fixed Resistor, Metal Film, 0.05W, 182ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1820FSRE531 vs ERC50182R00FHEK500 |