Part Details for RNC50H2212FS by Vishay BCcomponents
Overview of RNC50H2212FS by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2212FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 22.1K Ohm, 200V, 1±%, 50ppm | 11 |
|
$1.0500 / $1.2600 | Buy Now |