There are no models available for this part yet.
Overview of RNC50H31R6FSRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H31R6FSRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52C9015
|
Newark | Rnc50, +/-50 Ppm, 31.6 Ohm, +/-1%, 0.001 % /1K Hr |Vishay RNC50H31R6FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8260 / $1.1100 | Buy Now | |
DISTI #
RNC50H31R6FSRE5
|
Avnet Americas | ERC-50 31.6 1% T-2 RNC50H31R6FS RE5 - Tape and Reel (Alt: RNC50H31R6FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9656 | Buy Now |
CAD Models for RNC50H31R6FSRE5 by Vishay Intertechnologies
Part Data Attributes for RNC50H31R6FSRE5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
31.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H31R6FSRE5
This table gives cross-reference parts and alternative options found for RNC50H31R6FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H31R6FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H31R6FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FSRE5 vs RNC50H31R6FSRSL |
RNC50H31R6FSRE6 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FSRE5 vs RNC50H31R6FSRE6 |
ERC5031R600FHEB500 | Fixed Resistor, Metal Film, 0.1W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H31R6FSRE5 vs ERC5031R600FHEB500 |
RNC50H31R6FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FSRE5 vs RNC50H31R6FSR36 |
RNC50H31R6FSRE631 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FSRE5 vs RNC50H31R6FSRE631 |
RNC50H31R6FSBSL | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FSRE5 vs RNC50H31R6FSBSL |
RNC50H31R6FRRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FSRE5 vs RNC50H31R6FRRSL |
RNC50H31R6FMRE631 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FSRE5 vs RNC50H31R6FMRE631 |
RNC50H31R6FRB14 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FSRE5 vs RNC50H31R6FRB14 |
RNC50H31R6FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FSRE5 vs RNC50H31R6FS |