Part Details for RNC50H3482BSM22 by Vishay Intertechnologies
Overview of RNC50H3482BSM22 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H3482BSM22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H3482BSM22
|
Avnet Americas | ERC-50 34.8K .1% T-2 RNC50H3482BS M22 - Bulk (Alt: RNC50H3482BSM22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4250 / $2.7354 | Buy Now |
Part Details for RNC50H3482BSM22
RNC50H3482BSM22 CAD Models
RNC50H3482BSM22 Part Data Attributes
|
RNC50H3482BSM22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H3482BSM22
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H3482BSM22
This table gives cross-reference parts and alternative options found for RNC50H3482BSM22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H3482BSM22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H3482BSRSL | Fixed Resistor, Metal Film, 0.05W, 34800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3482BSM22 vs RNC50H3482BSRSL |
RNC50H3482BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H3482BSM22 vs RNC50H3482BSRE7 |
RNC50H3482BMR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 34800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H3482BSM22 vs RNC50H3482BMR36 |
RNR50H3482BMRE6 | Fixed Resistor, Metal Film, 0.05W, 34800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3482BSM22 vs RNR50H3482BMRE6 |
RNC50H3482BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 34800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H3482BSM22 vs RNC50H3482BSBSL |
RNC50H3482BRRSL | Fixed Resistor, Metal Film, 0.05W, 34800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3482BSM22 vs RNC50H3482BRRSL |
ERC5034K800BHEB500 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H3482BSM22 vs ERC5034K800BHEB500 |
RNR50H3482BMR3631 | Fixed Resistor, Metal Film, 0.05W, 34800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3482BSM22 vs RNR50H3482BMR3631 |
ERC5034K800BHEK500 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H3482BSM22 vs ERC5034K800BHEK500 |
RNC50H3482BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 34800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H3482BSM22 vs RNC50H3482BRB14 |