Part Details for RNC50H59R0FSRE531 by Vishay Intertechnologies
Overview of RNC50H59R0FSRE531 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H59R0FSRE531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C1010
|
Newark | Rnc50, +/-50 Ppm, 59 Ohm, +/-1%, 0.001 % /1K Hr, Hot Solder Dip |Vishay RNC50H59R0FSRE531 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
RNC50H59R0FSRE531
|
Avnet Americas | Res Metal Film 59 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H59R0FSRE531) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1435 / $1.9380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3500 | Buy Now |
DISTI #
RNC50H59R0FSRE531
|
Avnet Americas | Res Metal Film 59 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H59R0FSRE531) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1435 / $1.9380 | Buy Now |
DISTI #
RNC50H59R0FSRE531
|
Avnet Americas | Res Metal Film 59 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H59R0FSRE531) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1435 / $1.9380 | Buy Now |
Part Details for RNC50H59R0FSRE531
RNC50H59R0FSRE531 CAD Models
RNC50H59R0FSRE531 Part Data Attributes
|
RNC50H59R0FSRE531
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H59R0FSRE531
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H59R0FSRE531
This table gives cross-reference parts and alternative options found for RNC50H59R0FSRE531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H59R0FSRE531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H59R0FSRE6 | Fixed Resistor, Metal Film, 0.05W, 59ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H59R0FSRE531 vs RNC50H59R0FSRE6 |
RNC50H59R0FPR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 59 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H59R0FSRE531 vs RNC50H59R0FPR36 |
RNC50H59R0FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 59 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H59R0FSRE531 vs RNC50H59R0FSB14 |
RNC50H59R0FSRSL31 | RES,AXIAL,METAL FILM,59 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H59R0FSRE531 vs RNC50H59R0FSRSL31 |
RNC50H59R0FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 59 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H59R0FSRE531 vs RNC50H59R0FSRSL |
RNC50H59R0FPRE631 | Fixed Resistor, Metal Film, 0.05W, 59ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H59R0FSRE531 vs RNC50H59R0FPRE631 |
RNC50H59R0FRRE631 | Fixed Resistor, Metal Film, 0.05W, 59ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H59R0FSRE531 vs RNC50H59R0FRRE631 |
RNC50H59R0FMR3631 | Fixed Resistor, Metal Film, 0.05W, 59ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H59R0FSRE531 vs RNC50H59R0FMR3631 |
RNC50H59R0FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 59 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H59R0FSRE531 vs RNC50H59R0FSRE6 |
RNC50H59R0FSRE631 | Fixed Resistor, Metal Film, 0.05W, 59ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H59R0FSRE531 vs RNC50H59R0FSRE631 |