Part Details for RNC50H6730BSRE5 by Vishay Intertechnologies
Overview of RNC50H6730BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H6730BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H6730BSRE5
|
Avnet Americas | Res Metal Film 673 Ohm 0.1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H6730BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$2.0520 / $2.6068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8100 | Buy Now |
Part Details for RNC50H6730BSRE5
RNC50H6730BSRE5 CAD Models
RNC50H6730BSRE5 Part Data Attributes
|
RNC50H6730BSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H6730BSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 673 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H6730BSRE5
This table gives cross-reference parts and alternative options found for RNC50H6730BSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H6730BSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H6730BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 673 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6730BSRE5 vs RNC50H6730BSB14 |
RNC50H6730BSRE8 | Fixed Resistor, Metal Film, 0.05W, 673ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6730BSRE5 vs RNC50H6730BSRE8 |
RNC50H6730BSRE7 | Fixed Resistor, Metal Film, 0.05W, 673ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6730BSRE5 vs RNC50H6730BSRE7 |
RNR50H6730BPRE631 | Fixed Resistor, Metal Film, 0.05W, 673ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6730BSRE5 vs RNR50H6730BPRE631 |
RNC50H6730BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 673 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6730BSRE5 vs RNC50H6730BSRSL |
RNR50H6730BPBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 673 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6730BSRE5 vs RNR50H6730BPBSL |
RNC50H6730BSRSL | Fixed Resistor, Metal Film, 0.05W, 673ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6730BSRE5 vs RNC50H6730BSRSL |
RNC50H6730BSRE6 | Fixed Resistor, Metal Film, 0.05W, 673ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6730BSRE5 vs RNC50H6730BSRE6 |
ERC50673R00BHEB500 | Fixed Resistor, Metal Film, 0.05W, 673ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6730BSRE5 vs ERC50673R00BHEB500 |
RNC50H6730BSBSL | Fixed Resistor, Metal Film, 0.05W, 673ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6730BSRE5 vs RNC50H6730BSBSL |