Part Details for RNC50J2132BSRE731 by Vishay Intertechnologies
Overview of RNC50J2132BSRE731 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2132BSRE731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J2132BSRE731
|
Avnet Americas | ERC-50-31 21.3K .1% T-9 RNC50J2132BS RE7 - Tape and Reel (Alt: RNC50J2132BSRE731) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.9512 | Buy Now |
Part Details for RNC50J2132BSRE731
RNC50J2132BSRE731 CAD Models
RNC50J2132BSRE731 Part Data Attributes
|
RNC50J2132BSRE731
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J2132BSRE731
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2132BSRE731
This table gives cross-reference parts and alternative options found for RNC50J2132BSRE731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2132BSRE731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2132BSRSL | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE731 vs RNC50J2132BSRSL |
RNC50J2132BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J2132BSRE731 vs RNC50J2132BSRE8 |
ERC5021K300BEEB500 | Fixed Resistor, Metal Film, 0.1W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J2132BSRE731 vs ERC5021K300BEEB500 |
RNC50J2132BSB1431 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE731 vs RNC50J2132BSB1431 |
RNC50J2132BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE731 vs RNC50J2132BSBSL31 |
ERC5021K300BEEK500 | Fixed Resistor, Metal Film, 0.1W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J2132BSRE731 vs ERC5021K300BEEK500 |
RNC50J2132BSRE631 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE731 vs RNC50J2132BSRE631 |
RNC50J2132BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE731 vs RNC50J2132BSRSL31 |
RNC50J2132BSRE7 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE731 vs RNC50J2132BSRE7 |
RNC50J2132BSB14 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2132BSRE731 vs RNC50J2132BSB14 |