Part Details for RNC50J3012FSRE5 by Vishay Intertechnologies
Overview of RNC50J3012FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3012FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C6307
|
Newark | Rnc50, +/-25 Ppm, 30.1 Kohm, +/-1%, 0.001 % /1K Hr |Vishay RNC50J3012FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.8200 | Buy Now |
DISTI #
RNC50J3012FSRE5
|
Avnet Americas | ERC-50 30.1K 1% T-9 RNC50J3012FS RE5 - Tape and Reel (Alt: RNC50J3012FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $2.1437 | Buy Now |
Part Details for RNC50J3012FSRE5
RNC50J3012FSRE5 CAD Models
RNC50J3012FSRE5 Part Data Attributes
|
RNC50J3012FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J3012FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3012FSRE5
This table gives cross-reference parts and alternative options found for RNC50J3012FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3012FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3012FRBSL | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FSRE5 vs RNC50J3012FRBSL |
RNC50J3012FSRE731 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FSRE5 vs RNC50J3012FSRE731 |
RNC50J3012FRRSL | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FSRE5 vs RNC50J3012FRRSL |
RNC50J3012FSBSL | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FSRE5 vs RNC50J3012FSBSL |
RNC50J3012FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3012FSRE5 vs RNC50J3012FS |
RNC50J3012FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3012FSRE5 vs RNC50J3012FSRE531 |
ERC5030K100FEEB500 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FSRE5 vs ERC5030K100FEEB500 |
RNC50J3012FSRSL31 | RES,AXIAL,METAL FILM,30.1K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3012FSRE5 vs RNC50J3012FSRSL31 |
RNC50J3012FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3012FSRE5 vs RNC50J3012FRBSL |
RNC50J3012FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3012FSRE5 vs RNC50J3012FSRSL |