Part Details for RNC50J3281BSB14 by Vishay Intertechnologies
Overview of RNC50J3281BSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3281BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8033
|
Newark | Fixed Resistor, Metal Film, 0.05W, 3280Ohm, 200V, 0.1% +/-Tol, 25Ppm/Cel, Through Hole Mount |Vishay RNC50J3281BSB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $5.1400 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 3.28 kOhm ±0.1% - 0.1W - ±25ppm/°C - Axial - Through Hole - Bulk RoHS: Compliant |
285 Partner Stock |
|
$2.1900 / $6.1600 | Buy Now |
DISTI #
C1S803605589044
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant pbFree: No | 285 |
|
$2.8500 / $2.9700 | Buy Now |
Part Details for RNC50J3281BSB14
RNC50J3281BSB14 CAD Models
RNC50J3281BSB14 Part Data Attributes
|
RNC50J3281BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J3281BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 3280ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3280 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3281BSB14
This table gives cross-reference parts and alternative options found for RNC50J3281BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3281BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3281BSRSL | Fixed Resistor, Metal Film, 0.05W, 3280ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3281BSB14 vs RNC50J3281BSRSL |
RNC50J3281BSRE6 | Fixed Resistor, Metal Film, 0.05W, 3280ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3281BSB14 vs RNC50J3281BSRE6 |
RNC50J3281BM | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3281BSB14 vs RNC50J3281BM |
ERC503K2800BEEB500 | Fixed Resistor, Metal Film, 0.1W, 3280ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J3281BSB14 vs ERC503K2800BEEB500 |
RNC50J3281BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3281BSB14 vs RNC50J3281BSB14 |
RNC50J3281BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3281BSB14 vs RNC50J3281BSRSL |
RNC50J3281BSBSL | Fixed Resistor, Metal Film, 0.05W, 3280ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3281BSB14 vs RNC50J3281BSBSL |
RNC50J3281BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3281BSB14 vs RNC50J3281BSRE7 |
RNC50J3281BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3281BSB14 vs RNC50J3281BSRE6 |