Part Details for RNC50J3741BSRE831 by Vishay Intertechnologies
Overview of RNC50J3741BSRE831 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3741BSRE831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J3741BSRE831
|
Avnet Americas | ERC-50-31 3.74K .1% T-9 RNC50J3741BS RE8 - Tape and Reel (Alt: RNC50J3741BSRE831) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.7125 / $3.0597 | Buy Now |
Part Details for RNC50J3741BSRE831
RNC50J3741BSRE831 CAD Models
RNC50J3741BSRE831 Part Data Attributes
|
RNC50J3741BSRE831
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J3741BSRE831
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3741BSRE831
This table gives cross-reference parts and alternative options found for RNC50J3741BSRE831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3741BSRE831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC503K7400BEEB500 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741BSRE831 vs ERC503K7400BEEB500 |
RNC50J3741BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3741BSRE831 vs RNC50J3741BSRSL |
RNC50J3741BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3741BSRE831 vs RNC50J3741BSRE5 |
RNC50J3741BSRE631 | RES,AXIAL,METAL FILM,3.74K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3741BSRE831 vs RNC50J3741BSRE631 |
RNC50J3741BSRSL31 | RES,AXIAL,METAL FILM,3.74K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3741BSRE831 vs RNC50J3741BSRSL31 |
RNC50J3741BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741BSRE831 vs RNC50J3741BSBSL31 |
ERC503K7400BEEA500 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741BSRE831 vs ERC503K7400BEEA500 |
RNC50J3741BSRE731 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741BSRE831 vs RNC50J3741BSRE731 |
RNC50J3741BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3741BSRE831 vs RNC50J3741BRBSL |
RNC50J3741BSBSL31 | RES,AXIAL,METAL FILM,3.74K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3741BSRE831 vs RNC50J3741BSBSL31 |