There are no models available for this part yet.
Overview of RNC50K7501FRRE8 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50K7501FRRE8 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50K7501FRRE8
|
Avnet Americas | ERC-50 7.5K 1% T-1 RNC50K7501FR RE8 - Tape and Reel (Alt: RNC50K7501FRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.9448 | Buy Now |
CAD Models for RNC50K7501FRRE8 by Vishay Intertechnologies
Part Data Attributes for RNC50K7501FRRE8 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
7500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50K7501FRRE8
This table gives cross-reference parts and alternative options found for RNC50K7501FRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K7501FRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC507K5000FHEA500 | Fixed Resistor, Metal Film, 0.1W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50K7501FRRE8 vs ERC507K5000FHEA500 |
RNC50H7501FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K7501FRRE8 vs RNC50H7501FSBSL |
RNC50H7501FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K7501FRRE8 vs RNC50H7501FSRSL31 |
RNC50H7501FPB14 | Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K7501FRRE8 vs RNC50H7501FPB14 |
RNC50H7501FSRE7 | Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K7501FRRE8 vs RNC50H7501FSRE7 |
RNC50H7501FSR93 | Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K7501FRRE8 vs RNC50H7501FSR93 |
RNC50H7501FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K7501FRRE8 vs RNC50H7501FSB14 |
RNC50K7501FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50K7501FRRE8 vs RNC50K7501FRRE7 |
RNC50H7501FSRE8 | Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K7501FRRE8 vs RNC50H7501FSRE8 |
RNC50H7501FSBSL31 | RES,AXIAL,METAL FILM,7.5K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50K7501FRRE8 vs RNC50H7501FSBSL31 |