There are no models available for this part yet.
Overview of RNC55H1400FSRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H1400FSRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55H1400FSRE5
|
Avnet Americas | ERC-55 140 1% T-2 RNC55H1400FS RE5 - Tape and Reel (Alt: RNC55H1400FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6709 | Buy Now | |
DISTI #
32752191
|
Verical | Res Metal Film 140 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1626 | Americas - 500 |
|
$0.1648 | Buy Now | |
DISTI #
C1S803605966793
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 500 |
|
$0.2720 | Buy Now |
CAD Models for RNC55H1400FSRE5 by Vishay Intertechnologies
Part Data Attributes for RNC55H1400FSRE5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
140 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H1400FSRE5
This table gives cross-reference parts and alternative options found for RNC55H1400FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1400FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1400FSRE6 | Fixed Resistor, Metal Film, 0.1W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1400FSRE5 vs RNC55H1400FSRE6 |
RNC55H1400FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 140 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1400FSRE5 vs RNC55H1400FRBSL |
RNC55H1400FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 140 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1400FSRE5 vs RNC55H1400FSB14 |
ERC55140R00FHEK500 | Fixed Resistor, Metal Film, 0.125W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1400FSRE5 vs ERC55140R00FHEK500 |
RNR55H1400FMRE665 | Fixed Resistor, Metal Film, 0.1W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1400FSRE5 vs RNR55H1400FMRE665 |
RNC55H1400FPB1465 | Fixed Resistor, Metal Film, 0.1W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1400FSRE5 vs RNC55H1400FPB1465 |
RNC55H1400FSR36 | Fixed Resistor, Metal Film, 0.1W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1400FSRE5 vs RNC55H1400FSR36 |
RNC55H1400FSR3865 | Fixed Resistor, Metal Film, 0.1W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1400FSRE5 vs RNC55H1400FSR3865 |
RNC55H1400FSR3665 | Fixed Resistor, Metal Film, 0.1W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1400FSRE5 vs RNC55H1400FSR3665 |
RNC55H1400FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1400FSRE5 vs RNC55H1400FSRE865 |